+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19010352

Indicator: LED; superflat; yellow; 24VDC; Ø8mm; IP40; connectors


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19010352
TME Symbol:
19010352

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
superflat
Lamp colour
yellow
Operating voltage
24V DC
Mounting hole dimensions
Ø8mm
IP rating
IP40
Leads
connectors
Body material
metal, plastic
LED diameter
5mm
Body colour
silver
Luminosity
8mcd
Leads dimensions
2x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight4.975 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19010352
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 1.90 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 2.13 USD
Packaging method by the manufacturer:Bag = 100 pcs