+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19011251

Indicator: LED; superflat; green; 12VDC; Ø8mm; IP40; connectors

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
19011251
TME Symbol:
19011251

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of light indictaor
LED
Kind of indicator
superflat
Lamp colour
green
Operating voltage
12V DC
Mounting hole dimensions
Ø8mm
IP rating
IP40
Leads
connectors
Body material
metal
LED diameter
5mm
Body colour
black
Luminosity
8mcd
Leads dimensions
2x0.8mm
Plating material
chromium
Operating temperature
-20...60°C
Gross weight6 g
Certificates
See other products in this category: LED Panel Mount Indicators CML INNOVATIVE TECHNOLOGIES,
*
19011251
0 in TME stock
Net price for quantities from 1 pcs - 1.74 GBPGross price for quantities from 1 pcs - 2.08 GBP
Net price for quantities from 25 pcs - 1.63 GBPGross price for quantities from 25 pcs - 1.95 GBP
Net price for quantities from 50 pcs - 1.51 GBPGross price for quantities from 50 pcs - 1.82 GBP
Net price for quantities from 100 pcs - 1.42 GBPGross price for quantities from 100 pcs - 1.70 GBP
No. of pieces (Multiplicity: 1)