+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1908P

Benchtop multimeter; LCD; 5,5 digit,6 digits; True RMS AC


Manufacturer: AIM-TTI

Manufacturer part number:
1908P
TME Symbol:
1908P

Specification

Manufacturer
AIM-TTI
Type of meter
benchtop multimeter
Kind of display used
LCD
Display parameters
5,5 digit, 6 digits
True effective value measurement
True RMS AC
DC voltage measuring range
100mV/1V/10V/100V/1kV
DC voltage measuring accuracy
±(0.02% + 3 digit)
AC voltage measuring range
100mV/1V/10V/100V/750V
AC voltage measuring accuracy
±0.5%, ±1.5% @100mV
DC current measuring range
10mA/100mA/1A/10A
DC current measuring accuracy
±0.5%
AC current measuring range
10mA/100mA/1A/10A
AC current measuring accuracy
±0.5%
Resistance measuring range
100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ
Capacitance measuring range
10nF/100nF/1µF/10µF/100µF
Capacitance measuring accuracy
±5% @ 100µF
Temperature measuring range
-50...400°C
Temperature measurement accuracy
±(0.05% + 0.5°C)
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, resistance, temperature
Connectors for the country
Europe, Great Britain
Dimensions
250x97x295mm
Resistance measuring accuracy
  • ±(0.05%+5 digit)@(1kΩ)
  • ±(0.05%+5 digit)@(10kΩ)
  • ±(0.05%+5 digit)@(100kΩ)
  • ±(0.05%+8 digit)@(100Ω)
  • ±(0.3%+2 digit)@(1MΩ)
  • ±(0.3%+2 digit)@(10MΩ)
Interface
  • GPIB (option)
  • LAN
  • LXI
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight4.0827 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Benchtop digital multimeters AIM-TTI,
*
1908P
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 813.58 USDGross price for quantities from 1 pcs - 976.29 USD