+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5831

Diode: Schottky rectifying; screw type; 0.48V; Ifsm: 800A; bulk

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5831
TME Symbol:
1N5831

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
screw type
Max. forward voltage
0.48V
Max. forward impulse current
0.8kA
Kind of package
bulk
Leakage current
2mA
Gross weight5.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY,
*
1N5831
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 44.40 EURGross price for quantities from 100 pcs - 53.28 EUR