+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5834

Diode: Schottky rectifying; screw type; 0.59V; DO203AB,DO5; bulk

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5834
TME Symbol:
1N5834

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
screw type
Max. forward voltage
0.59V
Case
DO5, DO203AB
Kind of package
bulk
Leakage current
20mA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY,
*
1N5834
0 in TME stock
Net price for quantities from 100 pcs - 36.85 GBPGross price for quantities from 100 pcs - 44.22 GBP
No. of pieces (Multiplicity: 1)