+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6095

Diode: Schottky rectifying; screw type; 0.6V; bulk; 2mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6095
TME Symbol:
1N6095

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
screw type
Max. forward voltage
0.6V
Kind of package
bulk
Leakage current
2mA
Gross weight5.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6095
0 in TME stock
Net price for quantities from 100 pcs - 49.71 EURGross price for quantities from 100 pcs - 59.65 EUR
No. of pieces (Multiplicity: 1)