+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MDP1T2B2M6CE

Switch: toggle; Pos: 2; DPDT; ON-ON; 1A/250VAC; 200; -30÷85°C; THT


Manufacturer: E-SWITCH

Manufacturer part number:
200MDP1T2B2M6CE
TME Symbol:
200MDP1T2B2M6CE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
Leads
angled, for PCB
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x9.14x9.09mm
Electrical life
30000 cycles
Min. insulation resistance
1GΩ
Mounting
THT
Lever length
5.33mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MDP1T2B2M6CE
0 in TME stock
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.
Net price for quantities from 1080 pcs - 3.14 USDGross price for quantities from 1080 pcs - 3.76 USD