+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP1T1B2M2RE

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.02A/20VAC; 0.02A/20VDC; 200

Manufacturer: E-SWITCH

Manufacturer part number:
200MSP1T1B2M2RE
TME Symbol:
200MSP1T1B2M2RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x8.64mm
Electrical life
30000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
9.4mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MSP1T1B2M2RE
0 in TME stock
Net price for quantities from 378 pcs - 2.37 USDGross price for quantities from 378 pcs - 2.85 USD
Net price for quantities from 567 pcs - 2.30 USDGross price for quantities from 567 pcs - 2.75 USD
Net price for quantities from 1134 pcs - 2.15 USDGross price for quantities from 1134 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)