+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP1T1B2M6QE

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; 3A/28VDC; 200; copper


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP1T1B2M6QE
TME Symbol:
200MSP1T1B2M6QE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
angled, for PCB
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x9.09mm
Electrical life
30000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
9.4mm
Gross weight1.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MSP1T1B2M6QE
92 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.30 EURGross price for quantities from 1 pcs - 3.96 EUR
Net price for quantities from 10 pcs - 2.91 EURGross price for quantities from 10 pcs - 3.49 EUR
Net price for quantities from 25 pcs - 2.74 EURGross price for quantities from 25 pcs - 3.29 EUR
Net price for quantities from 50 pcs - 2.62 EURGross price for quantities from 50 pcs - 3.14 EUR
Net price for quantities from 100 pcs - 2.49 EURGross price for quantities from 100 pcs - 2.99 EUR
Net price for quantities from 216 pcs - 2.36 EURGross price for quantities from 216 pcs - 2.83 EUR
Net price for quantities from 432 pcs - 2.23 EURGross price for quantities from 432 pcs - 2.68 EUR
Net price for quantities from 648 pcs - 2.16 EURGross price for quantities from 648 pcs - 2.59 EUR
Net price for quantities from 1080 pcs - 2.07 EURGross price for quantities from 1080 pcs - 2.49 EUR
Packaging method by the manufacturer:Tray = 216 pcs