+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP1T2B1M2QEH

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; 3A/28VDC; 200; THT

Manufacturer: E-SWITCH

Manufacturer part number:
200MSP1T2B1M2QEH
TME Symbol:
200MSP1T2B1M2QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for PCB
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x8.64mm
Electrical life
30000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
5.33mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MSP1T2B1M2QEH
0 in TME stock
Net price for quantities from 540 pcs - 1.91 USDGross price for quantities from 540 pcs - 2.29 USD
Net price for quantities from 1080 pcs - 1.79 USDGross price for quantities from 1080 pcs - 2.15 USD
No. of pieces (Multiplicity: 540)