+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

200MSP1T2B2M2CE

Switch: toggle; Pos: 2; SPDT; ON-ON; 1A/250VAC; Leads: for PCB; 200


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP1T2B2M2CE
TME Symbol:
200MSP1T2B2M2CE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
Leads
for PCB
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x8.64mm
Electrical life
30000 cycles
Min. insulation resistance
1GΩ
Mounting
THT
Lever length
5.33mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MSP1T2B2M2CE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 315.
Multiple of: 1.
Net price for quantities from 315 pcs - 3.26 USDGross price for quantities from 315 pcs - 3.91 USD