+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

200MSP2T4B2VS2RE

Switch: toggle; Pos: 2; SPDT; ON-(ON); 0.02A/20VAC; 0.02A/20VDC


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP2T4B2VS2RE
TME Symbol:
200MSP2T4B2VS2RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Leads
for PCB
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
10.57x5.08x12.75mm
Electrical life
30000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
12.7mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MSP2T4B2VS2RE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 270.
Multiple of: 1.
Net price for quantities from 270 pcs - 3.45 EURGross price for quantities from 270 pcs - 4.14 EUR