+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200MSP6T1B1M5RE

Switch: toggle; Pos: 2; SPST-NO; ON-OFF; 0.02A/20VAC; 0.02A/20VDC


Manufacturer: E-SWITCH

Manufacturer part number:
200MSP6T1B1M5RE
TME Symbol:
200MSP6T1B1M5RE

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO
Switching method
ON-OFF
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Manufacturer series
200
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
8.13x5.08x8.64mm
Electrical life
30000 cycles
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Lever length
9.4mm
Gross weight1.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
200MSP6T1B1M5RE
187 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.69 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 108 pcs - 2.00 USDGross price for quantities from 108 pcs - 2.40 USD
Net price for quantities from 216 pcs - 1.89 USDGross price for quantities from 216 pcs - 2.27 USD
Net price for quantities from 324 pcs - 1.85 USDGross price for quantities from 324 pcs - 2.21 USD
Net price for quantities from 540 pcs - 1.79 USDGross price for quantities from 540 pcs - 2.15 USD
Net price for quantities from 1080 pcs - 1.74 USDGross price for quantities from 1080 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 108 pcs