+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2100-BETA

Tester: electrical; LEDs,LCD; 3 digit; 170÷690VAC; 16.66÷400Hz

Manufacturer: BEHA-AMPROBE

Manufacturer part number:
2100-BETA
TME Symbol:
2100-BETA

Specification

Manufacturer
BEHA-AMPROBE
Type of tester
electrical
Kind of display used
LCD, LEDs
Display parameters
3 digit
Measurement
AC voltage, DC voltage
Phase-to-phase voltage range for phase sequence indication
170...690V AC
AC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
AC voltage measuring accuracy
±(3% + 3 digit)
Bandwidth for AC voltage measurements
16.66...400Hz
DC voltage measuring range
12V/24V/50V/120V/230V/400V/690V
DC voltage measuring accuracy
±(3% + 3 digit)
IP rating
IP64
Conform to the norm
CAT III 690V CAT IV 600V EN 61010
Dimensions
280x78x35mm
Continuity test
0Ω...500kΩ
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • indicates phase sequence
  • low battery indicator
  • polarity identification
  • polarization indicator
  • RCD triggering via a button
Producer guarantee (months)
  • 48
Gross weight518.9 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BEHA-AMPROBE,
*
2100-BETA
7 in TME stock
Net price for quantities from 1 pcs - 120.40 USDGross price for quantities from 1 pcs - 144.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs