+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2100-DELTA

Tester: electrical; LCD,LED; 170÷1000VAC; VAC: 1÷1000V; IP64


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
2100-DELTA
TME Symbol:
2100-DELTA

Specification

Manufacturer
BEHA-AMPROBE
Type of tester
electrical
Kind of display used
LCD, LED
Measurement
AC current, AC voltage, continuity, DC voltage, resistance
Phase-to-phase voltage range for phase sequence indication
0.17...1kV AC
AC voltage measuring range
1...1000V
AC voltage measuring accuracy
±(3% + 3 digit)
Bandwidth for AC voltage measurements
16.66...400Hz
DC voltage measuring range
1...1500V
DC voltage measuring accuracy
±(3% + 3 digit)
AC current measuring range
100mA...200A
AC current measuring accuracy
±(3% + 5 digit)
Resistance measuring range
0...100kΩ
Resistance measuring accuracy
±(5%+10 digit)
Frequency measuring range
1...800Hz
Additional functions
white LED torch
Test
diodes
IP rating
IP64
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions
210x63x37mm
Continuity test
0Ω...500kΩ
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • indicates phase sequence
  • low battery indicator
  • polarity identification
  • polarization indicator
Producer guarantee (months)
  • 48
Gross weight509.9 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BEHA-AMPROBE,
*
2100-DELTA
17 in TME stock
Net price for quantities from 1 pcs - 191.03 USDGross price for quantities from 1 pcs - 229.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.