+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2100-GAMMA

Tester: electrical; LEDs,LCD; 3 digit; 170÷1000VAC; 16.66÷400Hz


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
2100-GAMMA
TME Symbol:
2100-GAMMA

Specification

Manufacturer
BEHA-AMPROBE
Type of tester
electrical
Kind of display used
LCD, LEDs
Display parameters
3 digit
Measurement
AC current, AC voltage, continuity, DC voltage, resistance
Phase-to-phase voltage range for phase sequence indication
0.17...1kV AC
AC voltage measuring range
12V/24V/50V/120V/230V/400V/690V/1kV
AC voltage measuring accuracy
±(3% + 3 digit)
Bandwidth for AC voltage measurements
16.66...400Hz
DC voltage measuring range
12V/24V/36V/50V/120V/230V/400V/690V/1kV
DC voltage measuring accuracy
±(3% + 3 digit)
Resistance measuring range
1...1999Ω
Resistance measuring accuracy
±(5%+10 digit)
IP rating
IP64
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions
280x78x35mm
Continuity test
0Ω...500kΩ
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • indicates phase sequence
  • low battery indicator
  • polarity identification
  • polarization indicator
  • RCD triggering via a button
Producer guarantee (months)
  • 48
Gross weight518.9 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers BEHA-AMPROBE,
*
2100-GAMMA
5 in TME stock
Net price for quantities from 1 pcs - 122.32 EURGross price for quantities from 1 pcs - 146.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.