+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

214012-E

Connector: wire-board; socket; male; PIN: 4; 1.27mm; SMT; horizontal


Manufacturer: TE Connectivity

Manufacturer part number:
214012-E
TME Symbol:
214012-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
4
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MiniBridge
Trade name
ERNI
Gross weight0.27 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
214012-E
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.27 USD
Net price for quantities from 2000 pcs - 1.00 USDGross price for quantities from 2000 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.