+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700502

Connector: D-Sub; PIN: 9; angled 90°; IDC; for cable; Type: PROFIBUS


Manufacturer: LAPP

Manufacturer part number:
21700502
TME Symbol:
21700502

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
FC cable
Gross weight38.31 g
Certificates
EAN code4044773759754
See other products in this category: Complete D-Sub plugs LAPP,
*
21700502
0 in TME stock
Net price for quantities from 1 pcs - 66.59 USDGross price for quantities from 1 pcs - 79.90 USD
Net price for quantities from 3 pcs - 59.19 USDGross price for quantities from 3 pcs - 71.02 USD
Net price for quantities from 5 pcs - 51.79 USDGross price for quantities from 5 pcs - 62.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.