+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700504

Connector: D-Sub; PIN: 9; angled 90°; screw terminal; for cable


Manufacturer: LAPP

Manufacturer part number:
21700504
TME Symbol:
21700504

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
solid wire, strand
Gross weight35.2 g
Certificates
EAN code4044773759778
See other products in this category: Complete D-Sub plugs LAPP,
*
21700504
0 in TME stock
Net price for quantities from 1 pcs - 58.53 EURGross price for quantities from 1 pcs - 70.23 EUR
Net price for quantities from 3 pcs - 52.02 EURGross price for quantities from 3 pcs - 62.43 EUR
Net price for quantities from 5 pcs - 45.52 EURGross price for quantities from 5 pcs - 54.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.