+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700514

Connector: D-Sub; PIN: 9; angled 35°; IDC; for cable; Type: PROFIBUS

Manufacturer: LAPP

Manufacturer part number:
21700514
TME Symbol:
21700514

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 35°
Electrical mounting
IDC
Mechanical mounting
for cable
Connector variant
PROFIBUS
Connectors application
FC cable
Gross weight50 g
Certificates
EAN code4044775042397
See other products in this category: Complete D-Sub plugs LAPP,
*
21700514
0 in TME stock
Net price for quantities from 1 pcs - 57.73 EURGross price for quantities from 1 pcs - 69.27 EUR
Net price for quantities from 3 pcs - 51.32 EURGross price for quantities from 3 pcs - 61.58 EUR
Net price for quantities from 5 pcs - 44.90 EURGross price for quantities from 5 pcs - 53.88 EUR
No. of pieces (Multiplicity: 1)