+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700530

Connector: D-Sub; PIN: 9; angled 90°; screw terminal; for cable


Manufacturer: LAPP

Manufacturer part number:
21700530
TME Symbol:
21700530

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connectors application
solid wire, strand
Connector variant
  • PROFIBUS
  • with LED
Gross weight50 g
Certificates
EAN code4044774405520
See other products in this category: Complete D-Sub plugs LAPP,
*
21700530
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.49 EURGross price for quantities from 1 pcs - 92.99 EUR
Net price for quantities from 3 pcs - 68.88 EURGross price for quantities from 3 pcs - 82.65 EUR
Net price for quantities from 5 pcs - 60.27 EURGross price for quantities from 5 pcs - 72.32 EUR