+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700539

Connector: D-Sub; PIN: 9; angled 90°; IDC; for cable

Manufacturer: LAPP

Manufacturer part number:
21700539
TME Symbol:
21700539

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connectors application
FC cable
Connector variant
  • PROFIBUS
  • with interface PG
  • with LED
Gross weight50 g
Certificates
EAN code4044774926148
See other products in this category: Complete D-Sub plugs LAPP,
*
21700539
0 in TME stock
Net price for quantities from 1 pcs - 78.04 USDGross price for quantities from 1 pcs - 93.66 USD
Net price for quantities from 3 pcs - 69.28 USDGross price for quantities from 3 pcs - 83.13 USD
Net price for quantities from 5 pcs - 60.51 USDGross price for quantities from 5 pcs - 72.61 USD
No. of pieces (Multiplicity: 1)