+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700546

Connector: D-Sub; PIN: 9; angled 90°; IDC; for cable


Manufacturer: LAPP

Manufacturer part number:
21700546
TME Symbol:
21700546

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connectors application
FC cable
Connector variant
  • PROFIBUS
  • with interface PG
  • with LED
Gross weight50 g
Certificates
EAN code4044774758992
See other products in this category: Complete D-Sub plugs LAPP,
*
21700546
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 108.57 USDGross price for quantities from 1 pcs - 130.29 USD
Net price for quantities from 3 pcs - 96.51 USDGross price for quantities from 3 pcs - 115.81 USD
Net price for quantities from 5 pcs - 84.45 USDGross price for quantities from 5 pcs - 101.34 USD