+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21700565

Connector: D-Sub; PIN: 9; angled 90°; spring clamp; for cable


Manufacturer: LAPP

Manufacturer part number:
21700565
TME Symbol:
21700565

Specification

Manufacturer
LAPP
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
spring clamp
Mechanical mounting
for cable
Enclosure material
zinc alloy
Connectors application
solid wire
Connector variant
  • fully shielded
  • PROFIBUS
  • with interface PG
Gross weight50 g
Certificates
EAN code4044776159193
See other products in this category: Complete D-Sub plugs LAPP,
*
21700565
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 97.64 USDGross price for quantities from 1 pcs - 117.17 USD
Net price for quantities from 3 pcs - 86.79 USDGross price for quantities from 3 pcs - 104.15 USD
Net price for quantities from 5 pcs - 75.94 USDGross price for quantities from 5 pcs - 91.13 USD