+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2205067-3

Ribbon cable with IDC connectors; Tape ph: 1.27mm; PIN: 18; 0.2m


Manufacturer: TE Connectivity

Manufacturer part number:
2205067-3
TME Symbol:
2205067-3

Specification

Manufacturer
TE Connectivity
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
1.27mm
Contacts pitch
1.27mm
Number of pins
18
Cable length
0.2m
Cable structure
18x28AWG
Shield structure
unshielded
Connector pinout layout
2x9
Colour
grey
Wire insulation material
PVC
Cable/adapter structure
  • both sides
  • Micro-Match Industrial male
Gross weight7.9 g
Certificates
See other products in this category: Cables IDC TE Connectivity,
*
2205067-3
96 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 6.61 USD
Net price for quantities from 25 pcs - 4.90 USDGross price for quantities from 25 pcs - 5.87 USD
Net price for quantities from 50 pcs - 4.29 USDGross price for quantities from 50 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.