+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

234464-E

Connector: wire-board; socket; male; PIN: 10; 1.27mm; SMT; ERNI


Manufacturer: TE Connectivity

Manufacturer part number:
234464-E
TME Symbol:
234464-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
10
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
horizontal
Manufacturer series
MiniBridge
Trade name
ERNI
Gross weight0.693 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
234464-E
514 in TME stock
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.40 EUR
Net price for quantities from 25 pcs - 1.82 EURGross price for quantities from 25 pcs - 2.18 EUR
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 2.02 EUR
Net price for quantities from 100 pcs - 1.59 EURGross price for quantities from 100 pcs - 1.90 EUR
Net price for quantities from 500 pcs - 1.45 EURGross price for quantities from 500 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.