+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2490540-2

Cable gland; vented; M12; IP66,IP67; brass; silver


Manufacturer: TE Connectivity

Manufacturer part number:
2490540-2
TME Symbol:
2490540-2

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable gland
Cable gland version
vented
Gland thread
M12
IP rating
IP66, IP67
Body material
brass
Body colour
silver
Cable external diameter
4...7mm
Thread length
8mm
Operating temperature
-20...100°C
Gross weight25.37 g

WATCH VIDEO

See other products in this category: Glands TE Connectivity,
*
2490540-2
600 in TME stock
Net price for quantities from 1 pcs - 9.83 EURGross price for quantities from 1 pcs - 11.79 EUR
Net price for quantities from 10 pcs - 8.85 EURGross price for quantities from 10 pcs - 10.61 EUR
Net price for quantities from 50 pcs - 7.87 EURGross price for quantities from 50 pcs - 9.44 EUR
Net price for quantities from 600 pcs - 6.89 EURGross price for quantities from 600 pcs - 8.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs