+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

25009708

Connector: M23; socket; PIN: 17; male; industrial; 50V; angled 90°


Manufacturer: LAPP

Manufacturer part number:
25009708
TME Symbol:
25009708

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
socket
Number of pins
17
Kind of connector
male
Connector family
industrial
Rated voltage
50V
Spatial orientation
angled 90°
IP rating
IP65
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Contact plating
gold-plated
Locking system
external thread, threaded joint
Current rating
7A
Wire cross-section
1mm2
Connector variant
  • E-Part
  • shielded
  • swivel
Gross weight106.62 g
Certificates
EAN code4044774924496
See other products in this category: M23 connectors LAPP,
*
25009708
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.56 USDGross price for quantities from 1 pcs - 59.47 USD
Net price for quantities from 3 pcs - 43.96 USDGross price for quantities from 3 pcs - 52.75 USD
Net price for quantities from 5 pcs - 38.37 USDGross price for quantities from 5 pcs - 46.04 USD