+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

271.16

Enclosure: shielding; X: 50mm; Y: 54mm; Z: 26mm; steel


Manufacturer: TEKO

Manufacturer part number:
271.16
TME Symbol:
271.16

Specification

Manufacturer
TEKO
Type of enclosure
shielding
Dimension X
50mm
Dimension Y
54mm
Dimension Z
26mm
Enclosure material
steel
Enclosure description
EMI/RFI shielding
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
Gross weight59.9 g
Certificates
See other products in this category: Shielded enclosures TEKO,
*
271.16
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 10 pcs - 6.49 USDGross price for quantities from 10 pcs - 7.78 USD
Net price for quantities from 50 pcs - 5.70 USDGross price for quantities from 50 pcs - 6.84 USD