+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

282834-5

Connector: PCB terminal block; terminal; 10A; 150V; angled 90°


Manufacturer: TE Connectivity

Manufacturer part number:
282834-5
TME Symbol:
282834-5

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.15kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...16AWG
Depth
6.5mm
Length
13.16mm
Connector pinout layout
1x5
Wire cross-section
0.03...1mm2
Contacts pitch
2.54mm
Number of ways
5
Height
10mm
Conform to the norm
UL
Gross weight1.57 g
Certificates
See other products in this category: PCB terminal blocks TE Connectivity,
*
282834-5
40 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 9.52 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 20 pcs - 6.35 USDGross price for quantities from 20 pcs - 7.62 USD
Net price for quantities from 100 pcs - 5.56 USDGross price for quantities from 100 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.