+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

284656-E

Connector: wire-board; socket; male; PIN: 3; 2.54mm; SMT; vertical


Manufacturer: TE Connectivity

Manufacturer part number:
284656-E
TME Symbol:
284656-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
3
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
vertical
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight0.9 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
284656-E
0 in TME stock
Net price for quantities from 1 pcs - 2.89 EURGross price for quantities from 1 pcs - 3.47 EUR
Net price for quantities from 10 pcs - 2.41 EURGross price for quantities from 10 pcs - 2.89 EUR
Net price for quantities from 25 pcs - 2.26 EURGross price for quantities from 25 pcs - 2.72 EUR
Net price for quantities from 50 pcs - 2.17 EURGross price for quantities from 50 pcs - 2.60 EUR
Net price for quantities from 100 pcs - 2.05 EURGross price for quantities from 100 pcs - 2.46 EUR
Net price for quantities from 250 pcs - 1.92 EURGross price for quantities from 250 pcs - 2.30 EUR
Net price for quantities from 320 pcs - 1.89 EURGross price for quantities from 320 pcs - 2.26 EUR
Net price for quantities from 640 pcs - 1.78 EURGross price for quantities from 640 pcs - 2.13 EUR
Net price for quantities from 960 pcs - 1.72 EURGross price for quantities from 960 pcs - 2.06 EUR
Net price for quantities from 1280 pcs - 1.68 EURGross price for quantities from 1280 pcs - 2.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.