+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

294649-E

Connector: wire-board; socket; male; PIN: 8; 2.54mm; SMT; vertical


Manufacturer: TE Connectivity

Manufacturer part number:
294649-E
TME Symbol:
294649-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
8
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
vertical
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight2.282 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
294649-E
40 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 4.41 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.99 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.69 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 250 pcs - 2.70 USDGross price for quantities from 250 pcs - 3.23 USD
Net price for quantities from 320 pcs - 2.64 USDGross price for quantities from 320 pcs - 3.16 USD
Net price for quantities from 640 pcs - 2.54 USDGross price for quantities from 640 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 320 pcs