+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2EDGR-5.0-05P-14

Connector: pluggable terminal block; socket; male; 20A; 320V; THT


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
2EDGR-5.0-05P-14
TME Symbol:
2EDGR-5.0-05P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.32kV
Number of pins
5
Spatial orientation
angled 90°
Connector variant
without side walls
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x5
Contacts pitch
5mm
Number of ways
5
Locking system
latch
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight1.753 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks DEGSON ELECTRONICS,
*
2EDGR-5.0-05P-14
692 in TME stock
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.57 USD
Net price for quantities from 20 pcs - 0.43 USDGross price for quantities from 20 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 800 pcs - 0.32 USDGross price for quantities from 800 pcs - 0.39 USD
Net price for quantities from 2400 pcs - 0.28 USDGross price for quantities from 2400 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 800 pcs