+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3076ELS.07500

Wire; 1x2x18AWG; stranded; Cu; shielded,Al-PET foil; black; 500m


Manufacturer: BELDEN

Manufacturer part number:
3076ELS.07500
TME Symbol:
3076ELS.07500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-15...80°C
Resistance to
flame, most of oils, UV rays
Cable features
twisted pair conductors
Package contents
500m
CPR standard
Eca
Cable external diameter
13mm
Rated voltage
0.3kV
Package contents - ft
1640ft
Kind of material
flame retardant, halogen free, no flame propagation
Ground
tinned copper strand 20AWG
Cable application
  • FELDBUS
  • indoor
  • outdoor
  • PROFIBUS
Gross weight310.55 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
3076ELS.07500
0 in TME stock
Net price for quantities from 3000 m - 10.31 EURGross price for quantities from 3000 m - 12.37 EUR
Amount (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.