+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3079ALS.02305

Wire; 1x2x22AWG; wire; Cu; Insulation: LSZH; violet; 305m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
3079ALS.02305
TME Symbol:
3079ALS.02305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
violet
Operating temperature
-45...80°C
Cable features
steel armouring
Package contents
305m
CPR standard
Eca
Cable external diameter
12.4mm
Rated voltage
0.3kV
Package contents - ft
1000ft
Kind of material
halogen free
Cable application
  • indoor
  • outdoor
  • PROFIBUS
Gross weight266.05 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
3079ALS.02305
0 in TME stock
Net price for quantities from 305 m - 12.57 EURGross price for quantities from 305 m - 15.08 EUR
Net price for quantities from 610 m - 10.93 EURGross price for quantities from 610 m - 13.12 EUR
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.
Packaging method by the manufacturerReel = 305 m