+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3107A.00305

Wire; 2x2x22AWG; stranded; Cu; Insulation: PVC; black; 305m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
3107A.00305
TME Symbol:
3107A.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-20...60°C
Resistance to
flame, most of oils, UV rays
Cable features
twisted four conductors
Package contents
305m
CPR standard
Eca
Cable external diameter
10.4mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1277 UL 1685
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
flame retardant, no flame propagation
Ground
tinned copper strand 22AWG
Cable application
  • indoor
  • outdoor
  • RS485
Gross weight96.393 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
3107A.00305
305 in TME stock
Net price for quantities from 1 m - 10.15 GBPGross price for quantities from 1 m - 12.18 GBP
Net price for quantities from 50 m - 8.07 GBPGross price for quantities from 50 m - 9.69 GBP
Net price for quantities from 100 m - 7.22 GBPGross price for quantities from 100 m - 8.66 GBP
Net price for quantities from 305 m - 6.37 GBPGross price for quantities from 305 m - 7.65 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m