+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320.09GRY

Microswitch TACT; SPST-NO; Pos: 2; 0.025A/50VDC; THT; none; 1.32N


Manufacturer: E-SWITCH

Manufacturer part number:
320.09GRY
TME Symbol:
320.09GRY

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.025A / 50V DC
Mounting
THT
Illumination
none
Operating Force
1.32N
Body material
polyamide
Body dimensions
12.4x12.4x7.4mm
Switching method
OFF-(ON)
Terminal pitch
2.54mm
Manufacturer series
320
Operating temperature
-20...70°C
Button shape
square
Button shape
round
Actuator colour
grey
Key button colour
grey
Key stroke
0.6mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mechanical durability
1000000 cycles
Body colour
black
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
320.09GRY
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Net price for quantities from 8000 pcs - 0.88 EURGross price for quantities from 8000 pcs - 1.05 EUR