+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320554

Tip: ring; M4; Ø: 4.17mm; 0.3÷1.42mm2; crimped; for cable; insulated

Manufacturer: TE Connectivity

Manufacturer part number:
320554
TME Symbol:
320554

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4
Ring inside diameter
4.17mm
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...18AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight0.79 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
320554
3673 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.31 EURGross price for quantities from 50 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.27 EURGross price for quantities from 250 pcs - 0.32 EUR
Net price for quantities from 400 pcs - 0.26 EURGross price for quantities from 400 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 3000 pcs - 0.21 EURGross price for quantities from 3000 pcs - 0.25 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 000 pcs