+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320574

Tip: ring; Hole: #10; Ø: 4.82mm; 1.25÷2mm2; crimped; for cable; blue


Manufacturer: TE Connectivity

Manufacturer part number:
320574
TME Symbol:
320574

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
#10
Ring inside diameter
4.82mm
Wire cross-section
1.25...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight1.032 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
320574
581 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs