+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

324082

Tip: ring; M6; Ø: 6.35mm; 6.64÷10.5mm2; crimped; for cable; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
324082
TME Symbol:
324082

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M6
Ring inside diameter
6.35mm
Wire cross-section
6.64...10.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Manufacturer series
TERMINYL
Operating temperature
max. 105°C
Gross weight2.99 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
324082
100 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 3.34 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 3.25 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs