+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325PI060075

Cable chain; Protection; Bend.rad: 75mm; L: 990mm; Int.height: 25mm

Manufacturer: BREVETTI

Manufacturer part number:
325PI060075
TME Symbol:
325PI060075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
Protection
Bending radius
75mm
Length
990mm
Version
frames openable from inner radius
External height
38mm
External width
77mm
Internal height
25mm
Internal width
60mm
Gross weight1.2201 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325PI060075
5 in TME stock
Net price for quantities from 1 pcs - 55.77 EURGross price for quantities from 1 pcs - 66.93 EUR
Net price for quantities from 5 pcs - 53.97 EURGross price for quantities from 5 pcs - 64.77 EUR
Net price for quantities from 10 pcs - 50.37 EURGross price for quantities from 10 pcs - 60.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.