+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3400-0010

Counter: electronical; LCD; pulses; 99999999; IP66; IN 1: voltage


Manufacturer: TRUMETER

Manufacturer part number:
3400-0010
TME Symbol:
3400-0010

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Resetting method
electrical
IP rating
IP66
Kind of input 1
voltage
Electrical input 1 parameters
20...300V AC, 100...300V DC
Max IN1 counting frequency
40Hz
Operating temperature
-10...60°C
Body dimensions
27.9x52.1x27.6mm
Display height 1
7mm
Mounting hole dimensions
23.9x36.6mm
Mounting
on panel
Kind of counter
progressive
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
3400-0010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.48 EURGross price for quantities from 1 pcs - 35.37 EUR
Net price for quantities from 10 pcs - 27.61 EURGross price for quantities from 10 pcs - 33.14 EUR