+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34162

Tip: ring; M6; Ø: 6.4mm; 1.25÷2mm2; crimped; for cable; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
34162
TME Symbol:
34162

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M6
Ring inside diameter
6.4mm
Wire cross-section
1.25...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Manufacturer series
PLASTI-GRIP
Operating temperature
max. 105°C
Gross weight1.152 g
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
34162
3086 in TME stock
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 25 pcs - 0.23 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs