+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34852

Tip: ring; M3,5; Ø: 3.68mm; 2.62÷6.64mm2; crimped; for cable; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
34852
TME Symbol:
34852

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M3,5
Ring inside diameter
3.68mm
Wire cross-section
2.62...6.64mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Manufacturer series
PLASTI-GRIP
Operating temperature
max. 105°C
Gross weight1.526 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
34852
856 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.45 EUR
Packaging method by the manufacturer:Cardboard = 500 pcs