+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34907A

Module; multifunction; I DC: 10mA÷1A; I AC: 10mA÷1A; 34900A


Manufacturer: KEYSIGHT

Manufacturer part number:
34907A
TME Symbol:
34907A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multifunction
DC current measuring range
10mA...1A
AC current measuring range
10mA...1A
Measurement
AC current, DC current
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
34970A, 34972A
Standard equipment
calibration certificate
Manufacturer series
34900A
Measuring instrument features
  • 16 bits of digital input and output
  • 100 kHz totalizer input
  • two +/-12V analog outputs
Gross weight300 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34907A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.