+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

34921A

Module; multiplexer; Ch: 40; 100ch/s; 300V; 1A; 34980A


Manufacturer: KEYSIGHT

Manufacturer part number:
34921A
TME Symbol:
34921A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multiplexer
Number of channels
40
Scanning speed
100ch/s
Max. input voltage
300V
Maximum current
1A
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, period, temperature
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Measuring instrument features
built-in thermocouple reference junction
Manufacturer series
34980A
Gross weight1.446 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34921A
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.