+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

34933A

Module; matrix; 500ch/s; 150V; 500mA; 34980A


Manufacturer: KEYSIGHT

Manufacturer part number:
34933A
TME Symbol:
34933A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
matrix
Scanning speed
500ch/s
Max. input voltage
150V
Maximum current
0.5A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
34980A
Gross weight1.18 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34933A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.