+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35111

Tip: ring; M8; Ø: 8.33mm; 2.62÷6.64mm2; crimped; for cable; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
35111
TME Symbol:
35111

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M8
Ring inside diameter
8.33mm
Wire cross-section
2.62...6.64mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Gross weight2.23 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
35111
462 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 50 pcs - 0.63 EURGross price for quantities from 50 pcs - 0.75 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 250 pcs - 0.56 EURGross price for quantities from 250 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.54 EURGross price for quantities from 500 pcs - 0.65 EUR
Net price for quantities from 1000 pcs - 0.51 EURGross price for quantities from 1000 pcs - 0.61 EUR
Net price for quantities from 2500 pcs - 0.48 EURGross price for quantities from 2500 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.