+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36151

Tip: ring; M3,5; Ø: 3.68mm; 0.3÷1.42mm2; crimped; for cable; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
36151
TME Symbol:
36151

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M3,5
Ring inside diameter
3.68mm
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Gross weight0.829 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
36151
325 in TME stock
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.29 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 1 000 pcs