+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36152

Tip: ring; M3,5; Ø: 3.68mm; 0.26÷1.65mm2; crimped; for cable; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
36152
TME Symbol:
36152

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M3,5
Ring inside diameter
3.68mm
Wire cross-section
0.26...1.65mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...16AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight0.82 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
36152
369 in TME stock
Net price for quantities from 1 pcs - 0.30 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 15 pcs - 0.25 EURGross price for quantities from 15 pcs - 0.30 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs